
RT0402BRD07127KL | |
|---|---|
DigiKey Part Number | 13-RT0402BRD07127KLTR-ND - Tape & Reel (TR) 13-RT0402BRD07127KLCT-ND - Cut Tape (CT) 13-RT0402BRD07127KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07127KL |
Description | RES 127K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07127KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.62100 | kr.6.21 |
| 25 | kr.0.57840 | kr.14.46 |
| 50 | kr.0.54780 | kr.27.39 |
| 100 | kr.0.51670 | kr.51.67 |
| 250 | kr.0.47980 | kr.119.95 |
| 500 | kr.0.45420 | kr.227.10 |
| 1.000 | kr.0.43087 | kr.430.87 |
| 5.000 | kr.0.38502 | kr.1,925.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.35112 | kr.3,511.20 |
| 20.000 | kr.0.33736 | kr.6,747.20 |
| 30.000 | kr.0.33008 | kr.9,902.40 |
| 50.000 | kr.0.32166 | kr.16,083.00 |
| 70.000 | kr.0.31655 | kr.22,158.50 |
| 100.000 | kr.0.31149 | kr.31,149.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

