
RT0402BRD07113KL | |
|---|---|
DigiKey Part Number | 13-RT0402BRD07113KLTR-ND - Tape & Reel (TR) 13-RT0402BRD07113KLCT-ND - Cut Tape (CT) 13-RT0402BRD07113KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07113KL |
Description | RES 113K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 113 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07113KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.73600 | kr.7.36 |
| 25 | kr.0.64520 | kr.16.13 |
| 50 | kr.0.55420 | kr.27.71 |
| 100 | kr.0.52860 | kr.52.86 |
| 250 | kr.0.50280 | kr.125.70 |
| 500 | kr.0.38516 | kr.192.58 |
| 1.000 | kr.0.37018 | kr.370.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37210 | kr.3,721.00 |
| 20.000 | kr.0.31987 | kr.6,397.40 |
| 30.000 | kr.0.31444 | kr.9,433.20 |
| 50.000 | kr.0.31196 | kr.15,598.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

