
RT0402BRD0710RL | |
|---|---|
DigiKey Part Number | YAG3340TR-ND - Tape & Reel (TR) YAG3340CT-ND - Cut Tape (CT) YAG3340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0710RL |
Description | RES SMD 10 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0710RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.81200 | kr.8.12 |
| 25 | kr.0.75080 | kr.18.77 |
| 50 | kr.0.70880 | kr.35.44 |
| 100 | kr.0.66950 | kr.66.95 |
| 250 | kr.0.62184 | kr.155.46 |
| 500 | kr.0.58912 | kr.294.56 |
| 1.000 | kr.0.55912 | kr.559.12 |
| 5.000 | kr.0.50064 | kr.2,503.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.45703 | kr.4,570.30 |
| 20.000 | kr.0.43956 | kr.8,791.20 |
| 30.000 | kr.0.43033 | kr.12,909.90 |
| 50.000 | kr.0.41968 | kr.20,984.00 |
| 70.000 | kr.0.41321 | kr.28,924.70 |
| 100.000 | kr.0.40681 | kr.40,681.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

