Parametric Equivalent

SR0805JR-7T2R2L | |
|---|---|
DigiKey Part Number | 13-SR0805JR-7T2R2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0805JR-7T2R2L |
Description | RES 2.2 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR0805FR-7T2R2L | YAGEO | 0 | 13-SR0805FR-7T2R2L-ND | kr.1.08422 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13587 | kr.679.35 |
| Unit Price without VAT: | kr.0.13587 |
|---|---|
| Unit Price with VAT: | kr.0.16984 |


