
RT0402BRB0756K2L | |
|---|---|
DigiKey Part Number | 311-56.2KNETR-ND - Tape & Reel (TR) 311-56.2KNECT-ND - Cut Tape (CT) 311-56.2KNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRB0756K2L |
Description | RES SMD 56.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRB0756K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.2.28900 | kr.22.89 |
| 25 | kr.2.12280 | kr.53.07 |
| 50 | kr.2.00600 | kr.100.30 |
| 100 | kr.1.89630 | kr.189.63 |
| 250 | kr.1.76532 | kr.441.33 |
| 500 | kr.1.67654 | kr.838.27 |
| 1.000 | kr.1.59641 | kr.1,596.41 |
| 5.000 | kr.1.44416 | kr.7,220.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.32177 | kr.13,217.70 |
| 20.000 | kr.1.27649 | kr.25,529.80 |
| 30.000 | kr.1.25269 | kr.37,580.70 |
| 50.000 | kr.1.22707 | kr.61,353.50 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

