4.22 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRB074K22L

DigiKey Part Number
311-4.22KNETR-ND - Tape & Reel (TR)
311-4.22KNECT-ND - Cut Tape (CT)
311-4.22KNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRB074K22L
Description
RES SMD 4.22KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRB074K22L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.859
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.2.28900kr.22.89
25kr.2.12280kr.53.07
50kr.2.00600kr.100.30
100kr.1.89630kr.189.63
250kr.1.76532kr.441.33
500kr.1.67654kr.838.27
1.000kr.1.59641kr.1,596.41
5.000kr.1.44416kr.7,220.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.32177kr.13,217.70
20.000kr.1.27649kr.25,529.80
30.000kr.1.25269kr.37,580.70
50.000kr.1.22707kr.61,353.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250