Parametric Equivalent

RT0201BRE072K2L | |
|---|---|
DigiKey Part Number | 13-RT0201BRE072K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0201BRE072K2L |
Description | RES 2.2K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.60728 | kr.6,072.80 |
| Unit Price without VAT: | kr.0.60728 |
|---|---|
| Unit Price with VAT: | kr.0.75910 |


