2 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0201BRD072KL

DigiKey Part Number
13-RT0201BRD072KLTR-ND - Tape & Reel (TR)
13-RT0201BRD072KLCT-ND - Cut Tape (CT)
13-RT0201BRD072KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0201BRD072KL
Description
RES SMD 2K OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0201BRD072KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.966
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.45200kr.14.52
25kr.1.34400kr.33.60
50kr.1.26920kr.63.46
100kr.1.19950kr.119.95
250kr.1.11508kr.278.77
500kr.1.05776kr.528.88
1.000kr.1.00571kr.1,005.71
5.000kr.0.90482kr.4,524.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.82788kr.8,278.80
20.000kr.0.79808kr.15,961.60
30.000kr.0.78238kr.23,471.40
50.000kr.0.76428kr.38,214.00
70.000kr.0.75340kr.52,738.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750