1 Ohm Axial 5% RSF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF200JT-73-1M

DigiKey Part Number
13-RSF200JT-73-1MCT-ND - Cut Tape (CT)
13-RSF200JT-73-1MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSF200JT-73-1M
Description
RES 1M OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF200JT-73-1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.389
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.03000kr.10.30
25kr.0.86800kr.21.70
50kr.0.76680kr.38.34
100kr.0.67970kr.67.97
250kr.0.58520kr.146.30
500kr.0.52596kr.262.98
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.47558kr.475.58
2.000kr.0.43267kr.865.34
3.000kr.0.41065kr.1,231.95
5.000kr.0.38572kr.1,928.60
7.000kr.0.37085kr.2,595.95
10.000kr.0.35633kr.3,563.30
12.000kr.0.34936kr.4,192.32
24.000kr.0.32545kr.7,810.80
25.000kr.0.32415kr.8,103.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000