
RSF200JR-73-100R | |
|---|---|
DigiKey Part Number | 13-RSF200JR-73-100RTR-ND - Tape & Reel (TR) 13-RSF200JR-73-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF200JR-73-100R |
Description | RES 100 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JR-73-100R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.09000 | kr.10.90 |
| 25 | kr.0.92040 | kr.23.01 |
| 50 | kr.0.81280 | kr.40.64 |
| 100 | kr.0.72150 | kr.72.15 |
| 250 | kr.0.62156 | kr.155.39 |
| 500 | kr.0.55880 | kr.279.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.49553 | kr.495.53 |
| 2.000 | kr.0.45106 | kr.902.12 |
| 3.000 | kr.0.42822 | kr.1,284.66 |
| 5.000 | kr.0.40237 | kr.2,011.85 |
| 7.000 | kr.0.38697 | kr.2,708.79 |
| 10.000 | kr.0.37192 | kr.3,719.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

