
RSF200JB-73-910K | |
|---|---|
DigiKey Part Number | 910KW-2-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-910K |
Description | RES 910K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-910K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.15400 | kr.11.54 |
| 25 | kr.0.97160 | kr.24.29 |
| 50 | kr.0.85900 | kr.42.95 |
| 100 | kr.0.76280 | kr.76.28 |
| 250 | kr.0.65716 | kr.164.29 |
| 500 | kr.0.59114 | kr.295.57 |
| 1.000 | kr.0.53491 | kr.534.91 |
| 5.000 | kr.0.43485 | kr.2,174.25 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |


