
RSF200JB-73-75R | |
|---|---|
DigiKey Part Number | 13-RSF200JB-73-75R-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-75R |
Description | RES 75 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-75R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.07100 | kr.10.71 |
| 25 | kr.0.90280 | kr.22.57 |
| 50 | kr.0.79640 | kr.39.82 |
| 100 | kr.0.70750 | kr.70.75 |
| 250 | kr.0.60940 | kr.152.35 |
| 500 | kr.0.54778 | kr.273.89 |
| 1.000 | kr.0.49553 | kr.495.53 |
| 5.000 | kr.0.40237 | kr.2,011.85 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |


