560 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF200JB-73-560R

DigiKey Part Number
560W-2-ND
Manufacturer
Manufacturer Product Number
RSF200JB-73-560R
Description
RES 560 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF200JB-73-560R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ROX3SJ560RTE Connectivity Passive Product7.406A105905CT-NDkr.2.16000Upgrade
ROX2SJ560RTE Connectivity Passive Product9.457A105900CT-NDkr.1.65000Similar
In-Stock: 956
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.07100kr.10.71
25kr.0.90280kr.22.57
50kr.0.79640kr.39.82
100kr.0.70750kr.70.75
250kr.0.60940kr.152.35
500kr.0.54778kr.273.89
1.000kr.0.49553kr.495.53
5.000kr.0.40237kr.2,011.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750