
RSF200JB-73-110K | |
---|---|
DigiKey Part Number | 110KW-2-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-110K |
Description | RES 110K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-110K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.08200 | kr.10.82 |
25 | kr.0.91120 | kr.22.78 |
50 | kr.0.80380 | kr.40.19 |
100 | kr.0.71420 | kr.71.42 |
250 | kr.0.61516 | kr.153.79 |
500 | kr.0.55296 | kr.276.48 |
1.000 | kr.0.50022 | kr.500.22 |
5.000 | kr.0.40618 | kr.2,030.90 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |