
RSF100JR-73-5K6 | |
|---|---|
DigiKey Part Number | 13-RSF100JR-73-5K6TR-ND - Tape & Reel (TR) 13-RSF100JR-73-5K6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF100JR-73-5K6 |
Description | RES 5.6K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.89400 | kr.8.94 |
| 25 | kr.0.75320 | kr.18.83 |
| 50 | kr.0.66320 | kr.33.16 |
| 100 | kr.0.58840 | kr.58.84 |
| 250 | kr.0.50544 | kr.126.36 |
| 500 | kr.0.45344 | kr.226.72 |
| 1.000 | kr.0.40937 | kr.409.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.36458 | kr.729.16 |
| 4.000 | kr.0.33333 | kr.1,333.32 |
| 6.000 | kr.0.31725 | kr.1,903.50 |
| 10.000 | kr.0.29908 | kr.2,990.80 |
| 14.000 | kr.0.28826 | kr.4,035.64 |
| 20.000 | kr.0.27767 | kr.5,553.40 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

