
RSF100JR-73-220R | |
|---|---|
DigiKey Part Number | 13-RSF100JR-73-220RTR-ND - Tape & Reel (TR) 13-RSF100JR-73-220RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF100JR-73-220R |
Description | RES 220 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JR-73-220R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOS1CT528R221J | KOA Speer Electronics, Inc. | 8.569 | 2019-MOS1CT528R221JCT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.75400 | kr.7.54 |
| 25 | kr.0.63400 | kr.15.85 |
| 50 | kr.0.55800 | kr.27.90 |
| 100 | kr.0.49390 | kr.49.39 |
| 250 | kr.0.42352 | kr.105.88 |
| 500 | kr.0.37938 | kr.189.69 |
| 1.000 | kr.0.34185 | kr.341.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.30391 | kr.607.82 |
| 4.000 | kr.0.27733 | kr.1,109.32 |
| 6.000 | kr.0.26368 | kr.1,582.08 |
| 10.000 | kr.0.24824 | kr.2,482.40 |
| 14.000 | kr.0.23903 | kr.3,346.42 |
| 20.000 | kr.0.23003 | kr.4,600.60 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

