
RSF100JB-73-6K2 | |
|---|---|
DigiKey Part Number | 13-RSF100JB-73-6K2-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-6K2 |
Description | RES 6.2K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-6K2 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.75400 | kr.7.54 |
| 25 | kr.0.63400 | kr.15.85 |
| 50 | kr.0.55920 | kr.27.96 |
| 100 | kr.0.49520 | kr.49.52 |
| 250 | kr.0.42452 | kr.106.13 |
| 500 | kr.0.38040 | kr.190.20 |
| 2.000 | kr.0.31101 | kr.622.02 |
| 6.000 | kr.0.26996 | kr.1,619.76 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |


