620 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF100JB-73-620R

DigiKey Part Number
620W-1-ND
Manufacturer
Manufacturer Product Number
RSF100JB-73-620R
Description
RES 620 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
620 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF100JB-73-620R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.406
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.75400kr.7.54
25kr.0.63400kr.15.85
50kr.0.55920kr.27.96
100kr.0.49520kr.49.52
250kr.0.42452kr.106.13
500kr.0.38040kr.190.20
2.000kr.0.31101kr.622.02
6.000kr.0.26996kr.1,619.76
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000