Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RSF100JB-73-470R | |
|---|---|
DigiKey Part Number | 13-RSF100JB-73-470R-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-470R |
Description | RES 470 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-470R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX2SJ470R | TE Connectivity Passive Product | 12.191 | A105895CT-ND | kr.1.67000 | Upgrade |
| RSF1JB470R | Stackpole Electronics Inc | 0 | RSF1JB470R-ND | kr.0.29576 | Upgrade |
| RSF1JT470R | Stackpole Electronics Inc | 0 | RSF1JT470R-ND | kr.0.25973 | Upgrade |
| RSMF2FT470R | Stackpole Electronics Inc | 0 | RSMF2FT470R-ND | kr.0.47693 | Upgrade |
| RSMF2GT470R | Stackpole Electronics Inc | 0 | RSMF2GT470R-ND | kr.0.40268 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.81400 | kr.8.14 |
| 25 | kr.0.68200 | kr.17.05 |
| 50 | kr.0.60260 | kr.30.13 |
| 100 | kr.0.53330 | kr.53.33 |
| 250 | kr.0.45792 | kr.114.48 |
| 500 | kr.0.41036 | kr.205.18 |
| 2.000 | kr.0.33582 | kr.671.64 |
| 6.000 | kr.0.29170 | kr.1,750.20 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |








