
RSF100JB-73-180R | |
|---|---|
DigiKey Part Number | 13-RSF100JB-73-180R-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-180R |
Description | RES 180 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.76200 | kr.7.62 |
| 25 | kr.0.64000 | kr.16.00 |
| 50 | kr.0.56440 | kr.28.22 |
| 100 | kr.0.49980 | kr.49.98 |
| 250 | kr.0.42856 | kr.107.14 |
| 500 | kr.0.38400 | kr.192.00 |
| 2.000 | kr.0.31395 | kr.627.90 |
| 6.000 | kr.0.27251 | kr.1,635.06 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |


