
PE2512FKF7W0R08L | |
|---|---|
DigiKey Part Number | 13-PE2512FKF7W0R08LTR-ND - Tape & Reel (TR) 13-PE2512FKF7W0R08LCT-ND - Cut Tape (CT) 13-PE2512FKF7W0R08LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKF7W0R08L |
Description | RES 0.08 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.2.97600 | kr.29.76 |
| 25 | kr.2.53680 | kr.63.42 |
| 50 | kr.2.25920 | kr.112.96 |
| 100 | kr.2.02370 | kr.202.37 |
| 250 | kr.1.76512 | kr.441.28 |
| 500 | kr.1.60320 | kr.801.60 |
| 1.000 | kr.1.46573 | kr.1,465.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.24952 | kr.4,998.08 |
| 8.000 | kr.1.16518 | kr.9,321.44 |
| 12.000 | kr.1.12186 | kr.13,462.32 |
| 20.000 | kr.1.07286 | kr.21,457.20 |
| 28.000 | kr.1.04483 | kr.29,255.24 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |

