300 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1206BRD07300KL

DigiKey Part Number
13-RP1206BRD07300KLTR-ND - Tape & Reel (TR)
13-RP1206BRD07300KLCT-ND - Cut Tape (CT)
13-RP1206BRD07300KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP1206BRD07300KL
Description
RES 300K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.423
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.35000kr.13.50
25kr.1.25520kr.31.38
50kr.1.18560kr.59.28
100kr.1.12030kr.112.03
250kr.1.04128kr.260.32
500kr.0.98764kr.493.82
1.000kr.0.93883kr.938.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.80398kr.4,019.90
10.000kr.0.77219kr.7,721.90
15.000kr.0.75536kr.11,330.40
25.000kr.0.73592kr.18,398.00
35.000kr.0.72411kr.25,343.85
50.000kr.0.71242kr.35,621.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250