RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0805FRE0710KL

DigiKey Part Number
13-RP0805FRE0710KLTR-ND - Tape & Reel (TR)
13-RP0805FRE0710KLCT-ND - Cut Tape (CT)
13-RP0805FRE0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0805FRE0710KL
Description
RES 10K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.986
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.57000kr.5.70
25kr.0.53760kr.13.44
50kr.0.50940kr.25.47
100kr.0.45380kr.45.38
250kr.0.39832kr.99.58
500kr.0.29492kr.147.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30029kr.1,501.45
10.000kr.0.27418kr.2,741.80
15.000kr.0.24480kr.3,672.00
25.000kr.0.21632kr.5,408.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500