
RP0805BRD0720KL | |
|---|---|
DigiKey Part Number | 13-RP0805BRD0720KLTR-ND - Tape & Reel (TR) 13-RP0805BRD0720KLCT-ND - Cut Tape (CT) 13-RP0805BRD0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805BRD0720KL |
Description | RES 20K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.65900 | kr.6.59 |
| 25 | kr.0.61360 | kr.15.34 |
| 50 | kr.0.57940 | kr.28.97 |
| 100 | kr.0.54710 | kr.54.71 |
| 250 | kr.0.50772 | kr.126.93 |
| 500 | kr.0.48082 | kr.240.41 |
| 1.000 | kr.0.45616 | kr.456.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38835 | kr.1,941.75 |
| 10.000 | kr.0.37196 | kr.3,719.60 |
| 15.000 | kr.0.36325 | kr.5,448.75 |
| 25.000 | kr.0.35316 | kr.8,829.00 |
| 35.000 | kr.0.34702 | kr.12,145.70 |
| 50.000 | kr.0.34092 | kr.17,046.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

