Parametric Equivalent

RP0805BRD07200KL | |
|---|---|
DigiKey Part Number | 13-RP0805BRD07200KLTR-ND - Tape & Reel (TR) 13-RP0805BRD07200KLCT-ND - Cut Tape (CT) 13-RP0805BRD07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805BRD07200KL |
Description | RES 200K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.63400 | kr.6.34 |
| 25 | kr.0.58880 | kr.14.72 |
| 50 | kr.0.55680 | kr.27.84 |
| 100 | kr.0.52610 | kr.52.61 |
| 250 | kr.0.48820 | kr.122.05 |
| 500 | kr.0.46220 | kr.231.10 |
| 1.000 | kr.0.43853 | kr.438.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39203 | kr.1,960.15 |
| 10.000 | kr.0.37548 | kr.3,754.80 |
| 15.000 | kr.0.36669 | kr.5,500.35 |
| 25.000 | kr.0.35650 | kr.8,912.50 |
| 35.000 | kr.0.35030 | kr.12,260.50 |
| 50.000 | kr.0.34415 | kr.17,207.50 |
| 60.000 | kr.0.34116 | kr.20,469.60 |
| 120.000 | kr.0.33073 | kr.39,687.60 |
| 125.000 | kr.0.33016 | kr.41,270.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |


