RP0805BRD07200KL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.71000
Datasheet
RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0805BRD07200KL

DigiKey Part Number
13-RP0805BRD07200KLTR-ND - Tape & Reel (TR)
13-RP0805BRD07200KLCT-ND - Cut Tape (CT)
13-RP0805BRD07200KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0805BRD07200KL
Description
RES 200K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.63400kr.6.34
25kr.0.58880kr.14.72
50kr.0.55680kr.27.84
100kr.0.52610kr.52.61
250kr.0.48820kr.122.05
500kr.0.46220kr.231.10
1.000kr.0.43853kr.438.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39203kr.1,960.15
10.000kr.0.37548kr.3,754.80
15.000kr.0.36669kr.5,500.35
25.000kr.0.35650kr.8,912.50
35.000kr.0.35030kr.12,260.50
50.000kr.0.34415kr.17,207.50
60.000kr.0.34116kr.20,469.60
120.000kr.0.33073kr.39,687.60
125.000kr.0.33016kr.41,270.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250