150 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0805BRD07150RL

DigiKey Part Number
13-RP0805BRD07150RLTR-ND - Tape & Reel (TR)
13-RP0805BRD07150RLCT-ND - Cut Tape (CT)
13-RP0805BRD07150RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0805BRD07150RL
Description
RES 150 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805BRD07150RLYAGEO2.860YAG4148CT-NDkr.2.22000Parametric Equivalent
In-Stock: 4.720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.65900kr.6.59
25kr.0.61360kr.15.34
50kr.0.57940kr.28.97
100kr.0.54710kr.54.71
250kr.0.50772kr.126.93
500kr.0.48082kr.240.41
1.000kr.0.45616kr.456.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.38835kr.1,941.75
10.000kr.0.37196kr.3,719.60
15.000kr.0.36325kr.5,448.75
25.000kr.0.35316kr.8,829.00
35.000kr.0.34702kr.12,145.70
50.000kr.0.34092kr.17,046.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000