RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0805BRD07100RL

DigiKey Part Number
13-RP0805BRD07100RLTR-ND - Tape & Reel (TR)
13-RP0805BRD07100RLCT-ND - Cut Tape (CT)
13-RP0805BRD07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0805BRD07100RL
Description
RES 100 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.74900kr.7.49
25kr.0.66040kr.16.51
50kr.0.56840kr.28.42
100kr.0.53890kr.53.89
250kr.0.50920kr.127.30
500kr.0.43852kr.219.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.46349kr.2,317.45
10.000kr.0.41126kr.4,112.60
15.000kr.0.37862kr.5,679.30
25.000kr.0.34598kr.8,649.50
35.000kr.0.33073kr.11,575.55
50.000kr.0.33016kr.16,508.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500