10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRE0710KL

DigiKey Part Number
13-RP0603BRE0710KLTR-ND - Tape & Reel (TR)
13-RP0603BRE0710KLCT-ND - Cut Tape (CT)
13-RP0603BRE0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRE0710KL
Description
RES 10K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603BRD0710KLYAGEO14.978YAG2108CT-NDkr.0.14000Parametric Equivalent
AT0603BRE0710KLYAGEO1.96213-AT0603BRE0710KLCT-NDkr.0.14000Parametric Equivalent
RP0603BRD0710KLYAGEO52313-RP0603BRD0710KLCT-NDkr.0.11000Parametric Equivalent
In-Stock: 4.299
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.69700kr.6.97
25kr.0.64680kr.16.17
50kr.0.61120kr.30.56
100kr.0.57690kr.57.69
250kr.0.53560kr.133.90
500kr.0.50708kr.253.54
1.000kr.0.48108kr.481.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40978kr.2,048.90
10.000kr.0.39256kr.3,925.60
15.000kr.0.38342kr.5,751.30
25.000kr.0.37282kr.9,320.50
35.000kr.0.36637kr.12,822.95
50.000kr.0.35998kr.17,999.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500