6.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRD076K8L

DigiKey Part Number
13-RP0603BRD076K8LTR-ND - Tape & Reel (TR)
13-RP0603BRD076K8LCT-ND - Cut Tape (CT)
13-RP0603BRD076K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRD076K8L
Description
RES 6.8K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 290
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.71600kr.7.16
25kr.0.66440kr.16.61
50kr.0.62900kr.31.45
100kr.0.59340kr.59.34
250kr.0.55108kr.137.77
500kr.0.52190kr.260.95
1.000kr.0.49522kr.495.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42186kr.2,109.30
10.000kr.0.40418kr.4,041.80
15.000kr.0.39480kr.5,922.00
25.000kr.0.38392kr.9,598.00
35.000kr.0.37730kr.13,205.50
50.000kr.0.37074kr.18,537.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500