
RP0603BRD075K76L | |
|---|---|
DigiKey Part Number  | 13-RP0603BRD075K76LTR-ND - Tape & Reel (TR) 13-RP0603BRD075K76LCT-ND - Cut Tape (CT) 13-RP0603BRD075K76LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RP0603BRD075K76L  | 
Description  | RES 5.76K OHM 0.1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.76 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.0.78100 | kr.7.81 | 
| 25 | kr.0.68600 | kr.17.15 | 
| 50 | kr.0.58760 | kr.29.38 | 
| 100 | kr.0.55490 | kr.55.49 | 
| 250 | kr.0.52224 | kr.130.56 | 
| 500 | kr.0.47604 | kr.238.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.36557 | kr.1,827.85 | 
| 10.000 | kr.0.35980 | kr.3,598.00 | 
| 15.000 | kr.0.35942 | kr.5,391.30 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 

