
RP0603BRD075K6L | |
|---|---|
DigiKey Part Number | 13-RP0603BRD075K6LTR-ND - Tape & Reel (TR) 13-RP0603BRD075K6LCT-ND - Cut Tape (CT) 13-RP0603BRD075K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD075K6L |
Description | RES 5.6K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.12600 | kr.11.26 |
| 25 | kr.0.96240 | kr.24.06 |
| 50 | kr.0.79620 | kr.39.81 |
| 100 | kr.0.70140 | kr.70.14 |
| 250 | kr.0.60696 | kr.151.74 |
| 500 | kr.0.47604 | kr.238.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47002 | kr.2,350.10 |
| 10.000 | kr.0.45043 | kr.4,504.30 |
| 15.000 | kr.0.43738 | kr.6,560.70 |
| 25.000 | kr.0.42432 | kr.10,608.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

