Parametric Equivalent

PA1206FRM470R005L | |
|---|---|
DigiKey Part Number | 13-PA1206FRM470R005LTR-ND - Tape & Reel (TR) 13-PA1206FRM470R005LCT-ND - Cut Tape (CT) 13-PA1206FRM470R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRM470R005L |
Description | RES 0.005 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA1206FRE470R005Z | YAGEO | 0 | 13-PA1206FRE470R005ZCT-ND | kr.4.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.29500 | kr.22.95 |
| 25 | kr.1.95000 | kr.48.75 |
| 50 | kr.1.73460 | kr.86.73 |
| 100 | kr.1.54950 | kr.154.95 |
| 250 | kr.1.34736 | kr.336.84 |
| 500 | kr.1.22070 | kr.610.35 |
| 1.000 | kr.1.11305 | kr.1,113.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.94379 | kr.3,775.16 |
| 8.000 | kr.0.87772 | kr.7,021.76 |
| 12.000 | kr.0.84380 | kr.10,125.60 |
| 20.000 | kr.0.80542 | kr.16,108.40 |
| 28.000 | kr.0.78255 | kr.21,911.40 |
| 40.000 | kr.0.76552 | kr.30,620.80 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |


