
RP0603DRE07499RL | |
|---|---|
DigiKey Part Number | 13-RP0603DRE07499RLTR-ND - Tape & Reel (TR) 13-RP0603DRE07499RLCT-ND - Cut Tape (CT) 13-RP0603DRE07499RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603DRE07499RL |
Description | RES 499 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.39000 | kr.3.90 |
| 25 | kr.0.36600 | kr.9.15 |
| 50 | kr.0.34560 | kr.17.28 |
| 100 | kr.0.32640 | kr.32.64 |
| 250 | kr.0.30260 | kr.75.65 |
| 500 | kr.0.28634 | kr.143.17 |
| 1.000 | kr.0.27130 | kr.271.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24166 | kr.1,208.30 |
| 10.000 | kr.0.23104 | kr.2,310.40 |
| 15.000 | kr.0.22539 | kr.3,380.85 |
| 25.000 | kr.0.21882 | kr.5,470.50 |
| 35.000 | kr.0.21482 | kr.7,518.70 |
| 50.000 | kr.0.21084 | kr.10,542.00 |
| 60.000 | kr.0.20890 | kr.12,534.00 |
| 120.000 | kr.0.20215 | kr.24,258.00 |
| 125.000 | kr.0.20178 | kr.25,222.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

