
RP0603BRD0718KL | |
|---|---|
DigiKey Part Number | 13-RP0603BRD0718KLTR-ND - Tape & Reel (TR) 13-RP0603BRD0718KLCT-ND - Cut Tape (CT) 13-RP0603BRD0718KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD0718KL |
Description | RES 18K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.78100 | kr.7.81 |
| 25 | kr.0.68600 | kr.17.15 |
| 50 | kr.0.58760 | kr.29.38 |
| 100 | kr.0.55490 | kr.55.49 |
| 250 | kr.0.52224 | kr.130.56 |
| 500 | kr.0.47604 | kr.238.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.50918 | kr.2,545.90 |
| 10.000 | kr.0.36557 | kr.3,655.70 |
| 15.000 | kr.0.35980 | kr.5,397.00 |
| 25.000 | kr.0.35942 | kr.8,985.50 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

