Parametric Equivalent

RP0603BRD0715RL | |
|---|---|
DigiKey Part Number | 13-RP0603BRD0715RLTR-ND - Tape & Reel (TR) 13-RP0603BRD0715RLCT-ND - Cut Tape (CT) 13-RP0603BRD0715RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD0715RL |
Description | RES 15 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603BRD0715RL | YAGEO | 10.180 | 13-AT0603BRD0715RLCT-ND | kr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.71600 | kr.7.16 |
| 25 | kr.0.66440 | kr.16.61 |
| 50 | kr.0.62900 | kr.31.45 |
| 100 | kr.0.59340 | kr.59.34 |
| 250 | kr.0.55108 | kr.137.77 |
| 500 | kr.0.52190 | kr.260.95 |
| 1.000 | kr.0.49522 | kr.495.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42186 | kr.2,109.30 |
| 10.000 | kr.0.40418 | kr.4,041.80 |
| 15.000 | kr.0.39480 | kr.5,922.00 |
| 25.000 | kr.0.38392 | kr.9,598.00 |
| 35.000 | kr.0.37730 | kr.13,205.50 |
| 50.000 | kr.0.37074 | kr.18,537.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |


