
PA1206FRF470R001L | |
|---|---|
DigiKey Part Number | 13-PA1206FRF470R001LTR-ND - Tape & Reel (TR) 13-PA1206FRF470R001LCT-ND - Cut Tape (CT) 13-PA1206FRF470R001LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRF470R001L |
Description | RES 0.001 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.71400 | kr.27.14 |
| 25 | kr.2.30760 | kr.57.69 |
| 50 | kr.2.05420 | kr.102.71 |
| 100 | kr.1.83920 | kr.183.92 |
| 250 | kr.1.60248 | kr.400.62 |
| 500 | kr.1.45426 | kr.727.13 |
| 1.000 | kr.1.32829 | kr.1,328.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.13034 | kr.4,521.36 |
| 8.000 | kr.1.05311 | kr.8,424.88 |
| 12.000 | kr.1.01343 | kr.12,161.16 |
| 20.000 | kr.0.96856 | kr.19,371.20 |
| 28.000 | kr.0.94183 | kr.26,371.24 |
| 40.000 | kr.0.93571 | kr.37,428.40 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

