
RP0402DRD0782KL | |
|---|---|
DigiKey Part Number | 13-RP0402DRD0782KLTR-ND - Tape & Reel (TR) 13-RP0402DRD0782KLCT-ND - Cut Tape (CT) 13-RP0402DRD0782KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402DRD0782KL |
Description | RES 82K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.65300 | kr.6.53 |
| 25 | kr.0.60880 | kr.15.22 |
| 50 | kr.0.57320 | kr.28.66 |
| 100 | kr.0.54210 | kr.54.21 |
| 250 | kr.0.50288 | kr.125.72 |
| 500 | kr.0.47626 | kr.238.13 |
| 1.000 | kr.0.45179 | kr.451.79 |
| 5.000 | kr.0.40386 | kr.2,019.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36837 | kr.3,683.70 |
| 20.000 | kr.0.35399 | kr.7,079.80 |
| 30.000 | kr.0.34639 | kr.10,391.70 |
| 50.000 | kr.0.33760 | kr.16,880.00 |
| 70.000 | kr.0.33227 | kr.23,258.90 |
| 100.000 | kr.0.32699 | kr.32,699.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

