23.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRD0723K2L

DigiKey Part Number
13-RP0402BRD0723K2LTR-ND - Tape & Reel (TR)
13-RP0402BRD0723K2LCT-ND - Cut Tape (CT)
13-RP0402BRD0723K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRD0723K2L
Description
RES 23.2K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
23.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.75400kr.7.54
25kr.0.70240kr.17.56
50kr.0.66440kr.33.22
100kr.0.62700kr.62.70
250kr.0.58228kr.145.57
500kr.0.55132kr.275.66
1.000kr.0.52330kr.523.30
5.000kr.0.46830kr.2,341.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.42739kr.4,273.90
20.000kr.0.41094kr.8,218.80
30.000kr.0.40225kr.12,067.50
50.000kr.0.39222kr.19,611.00
70.000kr.0.38613kr.27,029.10
100.000kr.0.38010kr.38,010.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250