
PA2512FKE7T0U5E | |
|---|---|
DigiKey Part Number | 13-PA2512FKE7T0U5ETR-ND - Tape & Reel (TR) 13-PA2512FKE7T0U5ECT-ND - Cut Tape (CT) 13-PA2512FKE7T0U5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7T0U5E |
Description | RES 500 UOHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKE7T0U5E Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.9.22500 | kr.92.25 |
| 25 | kr.7.95560 | kr.198.89 |
| 50 | kr.7.16040 | kr.358.02 |
| 100 | kr.6.48390 | kr.648.39 |
| 250 | kr.5.74328 | kr.1,435.82 |
| 500 | kr.5.27982 | kr.2,639.91 |
| 1.000 | kr.4.88605 | kr.4,886.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.87474 | kr.15,498.96 |
| 8.000 | kr.3.65247 | kr.29,219.76 |
| 12.000 | kr.3.63489 | kr.43,618.68 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |

