
RL2512FK-070R4L | |
|---|---|
DigiKey Part Number | 13-RL2512FK-070R4LTR-ND - Tape & Reel (TR) 13-RL2512FK-070R4LCT-ND - Cut Tape (CT) 13-RL2512FK-070R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R4L |
Description | RES 0.4 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.50400 | kr.15.04 |
| 25 | kr.1.24400 | kr.31.10 |
| 50 | kr.1.09560 | kr.54.78 |
| 100 | kr.0.97730 | kr.97.73 |
| 250 | kr.0.85736 | kr.214.34 |
| 500 | kr.0.78836 | kr.394.18 |
| 1.000 | kr.0.73344 | kr.733.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65514 | kr.2,620.56 |
| 8.000 | kr.0.62751 | kr.5,020.08 |
| 12.000 | kr.0.61405 | kr.7,368.60 |
| 20.000 | kr.0.59946 | kr.11,989.20 |
| 28.000 | kr.0.59110 | kr.16,550.80 |
| 40.000 | kr.0.58319 | kr.23,327.60 |
| 48.000 | kr.0.57949 | kr.27,815.52 |
| 96.000 | kr.0.56728 | kr.54,458.88 |
| 100.000 | kr.0.56664 | kr.56,664.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

