
RL2512FK-070R47L | |
|---|---|
DigiKey Part Number | 311-0.47TTR-ND - Tape & Reel (TR) 311-0.47TCT-ND - Cut Tape (CT) 311-0.47TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R47L |
Description | RES 0.47 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R47L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66448 | kr.2,657.92 |
| 8.000 | kr.0.59571 | kr.4,765.68 |
| 12.000 | kr.0.58775 | kr.7,053.00 |
| 20.000 | kr.0.58401 | kr.11,680.20 |
| 96.000 | kr.0.57171 | kr.54,884.16 |
| 100.000 | kr.0.57107 | kr.57,107.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.10000 | kr.3.10 |
| 10 | kr.1.90900 | kr.19.09 |
| 25 | kr.1.51960 | kr.37.99 |
| 50 | kr.1.30940 | kr.65.47 |
| 100 | kr.1.09840 | kr.109.84 |
| 250 | kr.0.94736 | kr.236.84 |
| 500 | kr.0.85528 | kr.427.64 |
| 1.000 | kr.0.78948 | kr.789.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.89400 | kr.18.94 |
| 25 | kr.1.50800 | kr.37.70 |
| 50 | kr.1.29920 | kr.64.96 |
| 100 | kr.1.08990 | kr.108.99 |
| 250 | kr.0.94004 | kr.235.01 |
| 500 | kr.0.84864 | kr.424.32 |
| 1.000 | kr.0.78336 | kr.783.36 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

