2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2010FK-070R51L

DigiKey Part Number
13-RL2010FK-070R51LTR-ND - Tape & Reel (TR)
13-RL2010FK-070R51LCT-ND - Cut Tape (CT)
13-RL2010FK-070R51LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2010FK-070R51L
Description
RES 0.51 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2010FK-070R51L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.1.42700kr.14.27
25kr.1.21080kr.30.27
50kr.0.99200kr.49.60
100kr.0.84220kr.84.22
250kr.0.78336kr.195.84
500kr.0.72204kr.361.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55488kr.2,219.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750