510 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2010FK-070R51L

DigiKey Part Number
13-RL2010FK-070R51LTR-ND - Tape & Reel (TR)
13-RL2010FK-070R51LCT-ND - Cut Tape (CT)
13-RL2010FK-070R51LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2010FK-070R51L
Description
RES 0.51 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2010FK-070R51L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.398
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.56000kr.15.60
25kr.1.29080kr.32.27
50kr.1.13480kr.56.74
100kr.1.01120kr.101.12
250kr.0.88708kr.221.77
500kr.0.81520kr.407.60
1.000kr.0.75814kr.758.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.63841kr.2,553.64
8.000kr.0.61132kr.4,890.56
12.000kr.0.59812kr.7,177.44
20.000kr.0.58380kr.11,676.00
28.000kr.0.57560kr.16,116.80
40.000kr.0.56784kr.22,713.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750