
RL2010FK-070R025L | |
|---|---|
DigiKey Part Number | 13-RL2010FK-070R025LTR-ND - Tape & Reel (TR) 13-RL2010FK-070R025LCT-ND - Cut Tape (CT) 13-RL2010FK-070R025LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2010FK-070R025L |
Description | RES 0.025 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2010FK-070R025L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.10500 | kr.21.05 |
| 25 | kr.1.76520 | kr.44.13 |
| 50 | kr.1.56980 | kr.78.49 |
| 100 | kr.1.41510 | kr.141.51 |
| 250 | kr.1.25860 | kr.314.65 |
| 500 | kr.1.16846 | kr.584.23 |
| 1.000 | kr.1.09663 | kr.1,096.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.93786 | kr.3,751.44 |
| 8.000 | kr.0.90374 | kr.7,229.92 |
| 12.000 | kr.0.88710 | kr.10,645.20 |
| 20.000 | kr.0.86906 | kr.17,381.20 |
| 28.000 | kr.0.85873 | kr.24,044.44 |
| 40.000 | kr.0.84895 | kr.33,958.00 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

