
RL2010FK-070R01L | |
|---|---|
DigiKey Part Number | 311-0.01PKTR-ND - Tape & Reel (TR) 311-0.01PKCT-ND - Cut Tape (CT) 311-0.01PKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2010FK-070R01L |
Description | RES 0.01 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2010FK-070R01L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.10500 | kr.21.05 |
| 25 | kr.1.76520 | kr.44.13 |
| 50 | kr.1.56980 | kr.78.49 |
| 100 | kr.1.41510 | kr.141.51 |
| 250 | kr.1.25860 | kr.314.65 |
| 500 | kr.1.16846 | kr.584.23 |
| 1.000 | kr.1.09663 | kr.1,096.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.93786 | kr.3,751.44 |
| 8.000 | kr.0.90374 | kr.7,229.92 |
| 12.000 | kr.0.88710 | kr.10,645.20 |
| 20.000 | kr.0.86906 | kr.17,381.20 |
| 28.000 | kr.0.85873 | kr.24,044.44 |
| 40.000 | kr.0.84895 | kr.33,958.00 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

