Parametric Equivalent

RL1218JK-070R68L | |
|---|---|
DigiKey Part Number | RL1218JK-070R68L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL1218JK-070R68L |
Description | RES 0.68 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1218JK-070R68L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.181" W (3.05mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL1218FK-070R68L | YAGEO | 3.477 | 13-RL1218FK-070R68LCT-ND | kr.3.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.85909 | kr.3,436.36 |
| Unit Price without VAT: | kr.0.85909 |
|---|---|
| Unit Price with VAT: | kr.1.07386 |


