500 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1218FK-070R5L

DigiKey Part Number
311-0.5PJTR-ND - Tape & Reel (TR)
311-0.5PJCT-ND - Cut Tape (CT)
311-0.5PJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1218FK-070R5L
Description
RES 0.5 OHM 1W 1812 WIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1218FK-070R5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1812 (4532 Metric), 1218
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.181" W (3.05mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.981
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.45400kr.24.54
25kr.2.07440kr.51.86
50kr.1.85500kr.92.75
100kr.1.68260kr.168.26
250kr.1.50688kr.376.72
500kr.1.40558kr.702.79
1.000kr.1.32500kr.1,325.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14133kr.4,565.32
8.000kr.1.10300kr.8,824.00
12.000kr.1.08430kr.13,011.60
20.000kr.1.06403kr.21,280.60
28.000kr.1.05241kr.29,467.48
40.000kr.1.04142kr.41,656.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000