
RL1210FR-070R91L | |
|---|---|
DigiKey Part Number | 13-RL1210FR-070R91LTR-ND - Tape & Reel (TR) 13-RL1210FR-070R91LCT-ND - Cut Tape (CT) 13-RL1210FR-070R91LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1210FR-070R91L |
Description | RES 0.91 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1210FR-070R91L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14BQFR91U | Panasonic Industry | 8.326 | P17286CT-ND | kr.2.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.45800 | kr.14.58 |
| 25 | kr.1.20200 | kr.30.05 |
| 50 | kr.1.05500 | kr.52.75 |
| 100 | kr.0.93770 | kr.93.77 |
| 250 | kr.0.81964 | kr.204.91 |
| 500 | kr.0.75154 | kr.375.77 |
| 1.000 | kr.0.69740 | kr.697.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.57612 | kr.2,880.60 |
| 10.000 | kr.0.55225 | kr.5,522.50 |
| 15.000 | kr.0.54061 | kr.8,109.15 |
| 25.000 | kr.0.52799 | kr.13,199.75 |
| 35.000 | kr.0.52076 | kr.18,226.60 |
| 50.000 | kr.0.51392 | kr.25,696.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

