Parametric Equivalent
Parametric Equivalent

RL1210FR-070R28L | |
|---|---|
DigiKey Part Number | RL1210FR-070R28L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL1210FR-070R28L |
Description | RES 0.28 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 280 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1210FR-070R28L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLC73K2ER28FTD | TE Connectivity Passive Product | 0 | 1712-RLC73K2ER28FTDTR-ND | kr.0.50034 | Parametric Equivalent |
| RLC73K2ER28FTDF | TE Connectivity Passive Product | 0 | 1712-RLC73K2ER28FTDFTR-ND | kr.0.71743 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.57612 | kr.2,880.60 |
| Unit Price without VAT: | kr.0.57612 |
|---|---|
| Unit Price with VAT: | kr.0.72015 |


